
TPS75105YFFR | |
|---|---|
DigiKey Part Number | 296-TPS75105YFFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS75105YFFR |
Description | IC LED DRVR LIN PWM 25MA 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS75105YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.04553 | RM9,136.59 |
| 6,000 | RM2.98033 | RM17,881.98 |
| 9,000 | RM2.94767 | RM26,529.03 |
| Unit Price without VAT: | RM3.04553 |
|---|---|
| Unit Price with VAT: | RM3.35008 |


