
TPS75105YFFT | |
|---|---|
DigiKey Part Number | 296-TPS75105YFFTTR-ND - Tape & Reel (TR) 296-TPS75105YFFTCT-ND - Cut Tape (CT) 296-TPS75105YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75105YFFT |
Description | IC LED DRVR LIN PWM 25MA 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS75105YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.25000 | RM7.25 |
| 10 | RM5.32300 | RM53.23 |
| 25 | RM4.84480 | RM121.12 |
| 100 | RM4.31820 | RM431.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.06688 | RM1,016.72 |
| 500 | RM3.91534 | RM1,957.67 |
| 750 | RM3.83940 | RM2,879.55 |
| 1,250 | RM3.75533 | RM4,694.16 |
| 1,750 | RM3.70619 | RM6,485.83 |
| 2,500 | RM3.65892 | RM9,147.30 |
| 6,250 | RM3.55717 | RM22,232.31 |
| Unit Price without VAT: | RM7.25000 |
|---|---|
| Unit Price with VAT: | RM7.97500 |


