


TPS76050DBVT | |
|---|---|
DigiKey Part Number | 296-27077-2-ND - Tape & Reel (TR) 296-27077-1-ND - Cut Tape (CT) 296-27077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76050DBVT |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76050DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.45000 | RM7.45 |
| 10 | RM5.48400 | RM54.84 |
| 25 | RM4.99440 | RM124.86 |
| 100 | RM4.45300 | RM445.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.19500 | RM1,048.75 |
| 500 | RM4.03952 | RM2,019.76 |
| 750 | RM3.96164 | RM2,971.23 |
| 1,250 | RM3.87535 | RM4,844.19 |
| 1,750 | RM3.82491 | RM6,693.59 |
| 2,500 | RM3.77641 | RM9,441.02 |
| 6,250 | RM3.67199 | RM22,949.94 |
| Unit Price without VAT: | RM7.45000 |
|---|---|
| Unit Price with VAT: | RM8.19500 |

