


TPS76301DBVR | |
|---|---|
DigiKey Part Number | 296-11014-2-ND - Tape & Reel (TR) 296-11014-1-ND - Cut Tape (CT) 296-11014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76301DBVR |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76301DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.71000 | RM17.10 |
| 25 | RM1.53360 | RM38.34 |
| 100 | RM1.33880 | RM133.88 |
| 250 | RM1.24536 | RM311.34 |
| 500 | RM1.18918 | RM594.59 |
| 1,000 | RM1.14288 | RM1,142.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.08571 | RM3,257.13 |
| 6,000 | RM1.05773 | RM6,346.38 |
| 9,000 | RM1.04372 | RM9,393.48 |
| 15,000 | RM1.02820 | RM15,423.00 |
| 21,000 | RM1.01912 | RM21,401.52 |
| 30,000 | RM1.01039 | RM30,311.70 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |


