


TPS76928DBVR | |
|---|---|
DigiKey Part Number | 296-11037-2-ND - Tape & Reel (TR) 296-11037-1-ND - Cut Tape (CT) 296-11037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76928DBVR |
Description | IC REG LINEAR 2.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76928DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.79061 | RM11,371.83 |
| 6,000 | RM3.71264 | RM22,275.84 |
| 9,000 | RM3.67359 | RM33,062.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.53000 | RM7.53 |
| 10 | RM5.53600 | RM55.36 |
| 25 | RM5.04160 | RM126.04 |
| 100 | RM4.49590 | RM449.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.92700 | RM29.27 |
| 25 | RM2.64280 | RM66.07 |
| 100 | RM2.33050 | RM233.05 |
| 250 | RM2.18136 | RM545.34 |
| 500 | RM2.09136 | RM1,045.68 |
| 1,000 | RM2.01720 | RM2,017.20 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |

