Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76928DBVT

DigiKey Part Number
296-2758-2-ND - Tape & Reel (TR)
296-2758-1-ND - Cut Tape (CT)
296-2758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76928DBVT
Description
IC REG LINEAR 2.8V 100MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76928DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 100mA
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.23000RM8.23
10RM6.07500RM60.75
25RM5.53800RM138.45
100RM4.94750RM494.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM4.66576RM1,166.44
500RM4.49578RM2,247.89
750RM4.41075RM3,308.06
1,250RM4.31644RM5,395.55
1,750RM4.26135RM7,457.36
2,500RM4.20833RM10,520.83
6,250RM4.09423RM25,588.94
Manufacturers Standard Package
Unit Price without VAT:RM8.23000
Unit Price with VAT:RM9.05300

Other Suppliers on DigiKey

76,697In Stock
Ships from Rochester Electronics, LLC