
TPS785075BQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS785075BQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS785075BQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS785075BQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS785075BQWDRBRQ1 |
Description | IC REG LINEAR 0.75V 1A 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.13V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.99000 | RM5.99 |
| 10 | RM4.37700 | RM43.77 |
| 25 | RM3.97480 | RM99.37 |
| 100 | RM3.52980 | RM352.98 |
| 250 | RM3.31796 | RM829.49 |
| 500 | RM3.19006 | RM1,595.03 |
| 1,000 | RM3.08482 | RM3,084.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.95482 | RM8,864.46 |
| 6,000 | RM2.89122 | RM17,347.32 |
| 9,000 | RM2.85937 | RM25,734.33 |
| Unit Price without VAT: | RM5.99000 |
|---|---|
| Unit Price with VAT: | RM6.58900 |

