


TPS78601DRBT | |
|---|---|
DigiKey Part Number | 296-25153-2-ND - Tape & Reel (TR) 296-25153-1-ND - Cut Tape (CT) 296-25153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78601DRBT |
Description | IC REG LINEAR POS ADJ 1.5A 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78601DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.47V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 32dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.26000 | RM17.26 |
| 10 | RM13.10400 | RM131.04 |
| 25 | RM12.05960 | RM301.49 |
| 100 | RM10.91220 | RM1,091.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM10.36536 | RM2,591.34 |
| 500 | RM10.03566 | RM5,017.83 |
| 750 | RM9.87049 | RM7,402.87 |
| 1,250 | RM9.68754 | RM12,109.43 |
| 1,750 | RM9.58064 | RM16,766.12 |
| 2,500 | RM9.47775 | RM23,694.38 |
| Unit Price without VAT: | RM17.26000 |
|---|---|
| Unit Price with VAT: | RM18.98600 |

