


TPS79618KTTR | |
|---|---|
DigiKey Part Number | 296-TPS79618KTTR-ND - Tape & Reel (TR) 296-TPS79618KTCT-ND - Cut Tape (CT) 296-TPS79618KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79618KTTR |
Description | IC REG LINEAR 1.8V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79618KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 42dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.04000 | RM21.04 |
| 10 | RM16.06300 | RM160.63 |
| 25 | RM14.82080 | RM370.52 |
| 100 | RM13.45350 | RM1,345.35 |
| 250 | RM12.80216 | RM3,200.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.40958 | RM6,204.79 |
| 1,000 | RM12.08638 | RM12,086.38 |
| 1,500 | RM11.92449 | RM17,886.74 |
| 2,500 | RM11.74524 | RM29,363.10 |
| Unit Price without VAT: | RM21.04000 |
|---|---|
| Unit Price with VAT: | RM23.14400 |

