


TPS799185DDCR | |
|---|---|
DigiKey Part Number | 296-23409-2-ND - Tape & Reel (TR) 296-23409-1-ND - Cut Tape (CT) 296-23409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS799185DDCR |
Description | IC REG LINEAR 1.85V SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS799185DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.54900 | RM25.49 |
| 25 | RM2.29800 | RM57.45 |
| 100 | RM2.02000 | RM202.00 |
| 250 | RM1.88772 | RM471.93 |
| 500 | RM1.80806 | RM904.03 |
| 1,000 | RM1.74239 | RM1,742.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.66130 | RM4,983.90 |
| 6,000 | RM1.62163 | RM9,729.78 |
| 9,000 | RM1.60175 | RM14,415.75 |
| 15,000 | RM1.57973 | RM23,695.95 |
| 21,000 | RM1.56687 | RM32,904.27 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |


