


TPS79942DDCT | |
|---|---|
DigiKey Part Number | 296-32585-2-ND - Tape & Reel (TR) 296-32585-1-ND - Cut Tape (CT) 296-32585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79942DDCT |
Description | IC REG LINEAR 4.2V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79942DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM3.00600 | RM30.06 |
| 25 | RM2.71400 | RM67.85 |
| 100 | RM2.39390 | RM239.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.24108 | RM560.27 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |


