


TPS7A0320PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0320PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0320PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0320PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0320PDQNR |
Description | IC REG LINEAR 2V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0320PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.30900 | RM23.09 |
| 25 | RM2.07720 | RM51.93 |
| 100 | RM1.82230 | RM182.23 |
| 250 | RM1.70112 | RM425.28 |
| 500 | RM1.62800 | RM814.00 |
| 1,000 | RM1.56784 | RM1,567.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.49355 | RM4,480.65 |
| 6,000 | RM1.45719 | RM8,743.14 |
| 9,000 | RM1.43898 | RM12,950.82 |
| 15,000 | RM1.41880 | RM21,282.00 |
| 21,000 | RM1.40701 | RM29,547.21 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

