
TPS25830QWRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS25830QWRHBRQ1TR-ND - Tape & Reel (TR) 296-TPS25830QWRHBRQ1CT-ND - Cut Tape (CT) 296-TPS25830QWRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25830QWRHBRQ1 |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Protection PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25830QWRHBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Protection | |
Current - Supply | 700µA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.90000 | RM19.90 |
| 10 | RM15.16500 | RM151.65 |
| 25 | RM13.98240 | RM349.56 |
| 100 | RM12.68090 | RM1,268.09 |
| 250 | RM12.06096 | RM3,015.24 |
| 500 | RM11.68714 | RM5,843.57 |
| 1,000 | RM11.37955 | RM11,379.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM10.99964 | RM32,998.92 |
| Unit Price without VAT: | RM19.90000 |
|---|---|
| Unit Price with VAT: | RM21.89000 |

