
TPS7A15EVM-096 | |
|---|---|
DigiKey Part Number | 296-TPS7A15EVM-096-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A15EVM-096 |
Description | EVAL BOARD FOR TPS7A15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7A15 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V | |
Current - Output | 400mA | |
Voltage - Input | 0.6V ~ 2.2V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TPS7A15 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM278.95000 | RM278.95 |
| Unit Price without VAT: | RM278.95000 |
|---|---|
| Unit Price with VAT: | RM306.84500 |

