
TPS7A20L12PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A20L12PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A20L12PDQNRCT-ND - Cut Tape (CT) 296-TPS7A20L12PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20L12PDQNR |
Description | IC REG LINEAR 1.2V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A20L12PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.355V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 95dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.02800 | RM10.28 |
| 25 | RM0.91560 | RM22.89 |
| 100 | RM0.79120 | RM79.12 |
| 250 | RM0.73156 | RM182.89 |
| 500 | RM0.69564 | RM347.82 |
| 1,000 | RM0.66614 | RM666.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.62963 | RM1,888.89 |
| 6,000 | RM0.61176 | RM3,670.56 |
| 9,000 | RM0.60282 | RM5,425.38 |
| 15,000 | RM0.59290 | RM8,893.50 |
| 21,000 | RM0.58711 | RM12,329.31 |
| 30,000 | RM0.58154 | RM17,446.20 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

