
TPS7A53EVM-080 | |
|---|---|
DigiKey Part Number | 296-TPS7A53EVM-080-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A53EVM-080 |
Description | EVAL BOARD FOR TPS7A53AQ1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7A53A-Q1 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1V | |
Current - Output | 3A | |
Voltage - Input | 1.13V ~ 6V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TPS7A53A-Q1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM278.95000 | RM278.95 |
| Unit Price without VAT: | RM278.95000 |
|---|---|
| Unit Price with VAT: | RM306.84500 |

