
TPS7A78EVM-041 | |
|---|---|
DigiKey Part Number | 296-TPS7A78EVM-041-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A78EVM-041 |
Description | EVAL BOARD FOR TPS7A78 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7A78 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.6V | |
Current - Output | 120mA | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TPS7A78 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM354.60000 | RM354.60 |
| Unit Price without VAT: | RM354.60000 |
|---|---|
| Unit Price with VAT: | RM390.06000 |

