TPS7B4253-Q1 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7B4253EVM

DigiKey Part Number
296-43180-ND
Manufacturer
Manufacturer Product Number
TPS7B4253EVM
Description
EVAL BOARD FOR TPS7B4253Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS7B4253-Q1 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
-
Current - Output
300mA
Voltage - Input
4V ~ 40V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
TPS7B4253-Q1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM137.11000RM137.11
Manufacturers Standard Package
Unit Price without VAT:RM137.11000
Unit Price with VAT:RM150.82100