
TPS7H4013MDDWTSEP | |
|---|---|
DigiKey Part Number | 296-TPS7H4013MDDWTSEPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7H4013MDDWTSEP |
Description | RADIATION-TOLERANT, 4.5V TO 14V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 44-TSSOP (0.240", 6.10mm Width) Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 11.5V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2,601.39572 | RM650,348.93 |
| Unit Price without VAT: | RM2,601.39572 |
|---|---|
| Unit Price with VAT: | RM2,861.53529 |


