
M0L1227QPMRQ1 | |
|---|---|
DigiKey Part Number | 296-M0L1227QPMRQ1TR-ND - Tape & Reel (TR) 296-M0L1227QPMRQ1CT-ND - Cut Tape (CT) 296-M0L1227QPMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0L1227QPMRQ1 |
Description | AUTOMOTIVE 32MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 59 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 6x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.77000 | RM9.77 |
| 10 | RM7.25700 | RM72.57 |
| 25 | RM6.63200 | RM165.80 |
| 100 | RM5.94230 | RM594.23 |
| 250 | RM5.61372 | RM1,403.43 |
| 500 | RM5.41554 | RM2,707.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.25241 | RM5,252.41 |
| 2,000 | RM5.11820 | RM10,236.40 |
| 3,000 | RM5.05096 | RM15,152.88 |
| 5,000 | RM4.97647 | RM24,882.35 |
| 7,000 | RM4.93293 | RM34,530.51 |
| Unit Price without VAT: | RM9.77000 |
|---|---|
| Unit Price with VAT: | RM10.74700 |

