New Product
Image for TPS923612EVM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS923612EVM

DigiKey Part Number
296-TPS923612EVM-ND
Manufacturer
Manufacturer Product Number
TPS923612EVM
Description
TPS923612 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS923612 - LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
30V
Manufacturer
Texas Instruments
Voltage - Input
2.5V ~ 5.5V
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
TPS923612
Current - Output / Channel
90mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM241.33000RM241.33
Manufacturers Standard Package
Unit Price without VAT:RM241.33000
Unit Price with VAT:RM265.46300