
TPSF12C1QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSF12C1QDYYRQ1TR-ND - Tape & Reel (TR) 296-TPSF12C1QDYYRQ1CT-ND - Cut Tape (CT) 296-TPSF12C1QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSF12C1QDYYRQ1 |
Description | AUTOMOTIVE COMMON-MODE ACTIVE EM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Filter IC Order 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPSF12C1QDYYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Frequency - Cutoff or Center | - | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 8V ~ 16V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.67000 | RM11.67 |
| 10 | RM8.70100 | RM87.01 |
| 25 | RM7.96200 | RM199.05 |
| 100 | RM7.14780 | RM714.78 |
| 250 | RM6.75980 | RM1,689.95 |
| 500 | RM6.52586 | RM3,262.93 |
| 1,000 | RM6.33335 | RM6,333.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.09557 | RM18,286.71 |
| 6,000 | RM5.97918 | RM35,875.08 |
| Unit Price without VAT: | RM11.67000 |
|---|---|
| Unit Price with VAT: | RM12.83700 |


