TRS3222ECPWR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,553
Unit Price: RM9.53000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,281
Unit Price: RM9.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,756
Unit Price: RM8.39220
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 2,028
Unit Price: RM8.98000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM4.62876
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM4.71498
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 575
Unit Price: RM8.98000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 323
Unit Price: RM8.98000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 1,625
Unit Price: RM8.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,357
Unit Price: RM8.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,947
Unit Price: RM8.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,671
Unit Price: RM8.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,841
Unit Price: RM8.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 435
Unit Price: RM32.03000
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3222ECPWR

DigiKey Part Number
296-22591-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS3222ECPWR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3222ECPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types