TRS3223ECPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 18,266
Unit Price: RM10.01000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM10.28000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 3,414
Unit Price: RM10.28000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM10.28000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM5.37194
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 254
Unit Price: RM5.79000
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 594
Unit Price: RM5.79000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM8.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM4.51026
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 305
Unit Price: RM32.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,875
Unit Price: RM32.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 547
Unit Price: RM41.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM24.51077
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 849
Unit Price: RM51.97000
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3223ECPWR

DigiKey Part Number
296-25028-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS3223ECPWR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3223ECPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types