


TRS3243CDBR | |
|---|---|
DigiKey Part Number | 296-25053-2-ND - Tape & Reel (TR) 296-25053-1-ND - Cut Tape (CT) 296-25053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3243CDBR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.34000 | RM6.34 |
| 10 | RM4.63700 | RM46.37 |
| 25 | RM4.21440 | RM105.36 |
| 100 | RM3.74620 | RM374.62 |
| 250 | RM3.52332 | RM880.83 |
| 500 | RM3.38880 | RM1,694.40 |
| 1,000 | RM3.27816 | RM3,278.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.18713 | RM6,374.26 |
| 4,000 | RM3.11217 | RM12,448.68 |
| 6,000 | RM3.07465 | RM18,447.90 |
| 10,000 | RM3.03305 | RM30,330.50 |
| Unit Price without VAT: | RM6.34000 |
|---|---|
| Unit Price with VAT: | RM6.97400 |

