Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TRS3243ECDWR | |
|---|---|
DigiKey Part Number | 296-25055-2-ND - Tape & Reel (TR) 296-25055-1-ND - Cut Tape (CT) 296-25055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3243ECDWR |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243ECDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.88000 | RM7.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.01231 | RM5,012.31 |
| 2,000 | RM4.88312 | RM9,766.24 |
| 3,000 | RM4.81846 | RM14,455.38 |
| 5,000 | RM4.74678 | RM23,733.90 |
| 7,000 | RM4.70489 | RM32,934.23 |
| Unit Price without VAT: | RM7.88000 |
|---|---|
| Unit Price with VAT: | RM8.66800 |





