TRSF3222ECDW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,319
Unit Price: RM6.93441
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7,548
Unit Price: RM8.43000
Datasheet
2/2 Transceiver Full RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3222ECDW

DigiKey Part Number
TRSF3222ECDW-ND
Manufacturer
Manufacturer Product Number
TRSF3222ECDW
Description
IC TRANSCEIVER FULL 2/2 20SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRSF3222ECDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes