1 Circuit IC Switch 2:1 5Ohm (Typ) SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS12A12511DCNR

DigiKey Part Number
296-27523-2-ND - Tape & Reel (TR)
296-27523-1-ND - Cut Tape (CT)
296-27523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS12A12511DCNR
Description
IC SWITCH SPDT X 1 5OHM SOT23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 5Ohm (Typ) SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TS12A12511DCNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
5Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
Switch Time (Ton, Toff) (Max)
95ns, 50ns
-3db Bandwidth
93MHz
Charge Injection
26pC
Channel Capacitance (CS(off), CD(off))
14pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.51000RM8.51
10RM6.28800RM62.88
25RM5.73360RM143.34
100RM5.12400RM512.40
250RM4.83376RM1,208.44
500RM4.65882RM2,329.41
1,000RM4.51481RM4,514.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.33690RM13,010.70
6,000RM4.24988RM25,499.28
9,000RM4.20628RM37,856.52
Manufacturers Standard Package
Unit Price without VAT:RM8.51000
Unit Price with VAT:RM9.36100