Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 42-WQFN (3.5x9) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3DV520ERUAR

DigiKey Part Number
296-23867-2-ND - Tape & Reel (TR)
296-23867-1-ND - Cut Tape (CT)
296-23867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3DV520ERUAR
Description
IC VIDEO SWITCH 42WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 42-WQFN (3.5x9) Package
Datasheet
 Datasheet
EDA/CAD Models
TS3DV520ERUAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
Serial
Manufacturer
Texas Instruments
Voltage - Supply
3.0V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
42-WFQFN Exposed Pad
Function
Switch
Supplier Device Package
42-WQFN (3.5x9)
Applications
Consumer Video
Base Product Number
Standards
HDMI 1.2a, IEC 61000-4-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,700
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.75000RM8.75
10RM6.46200RM64.62
25RM5.89120RM147.28
100RM5.26540RM526.54
250RM4.96692RM1,241.73
500RM4.81050RM2,405.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.45610RM13,368.30
6,000RM4.36662RM26,199.72
9,000RM4.32181RM38,896.29
Manufacturers Standard Package
Unit Price without VAT:RM8.75000
Unit Price with VAT:RM9.62500