


TSB41BA3BTPFPEP | |
|---|---|
DigiKey Part Number | 296-22529-ND |
Manufacturer | |
Manufacturer Product Number | TSB41BA3BTPFPEP |
Description | IC TRANSCEIVER 80HTQFP |
Customer Reference | |
Detailed Description | Transceiver IEEE 1394 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TSB41BA3BTPFPEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | IEEE 1394 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM280.73000 | RM280.73 |
| 10 | RM232.86200 | RM2,328.62 |
| 96 | RM214.18042 | RM20,561.32 |
| Unit Price without VAT: | RM280.73000 |
|---|---|
| Unit Price with VAT: | RM308.80300 |

