IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14)
128-TQFP

TSB43AB23PDT

DigiKey Part Number
296-12408-ND
Manufacturer
Manufacturer Product Number
TSB43AB23PDT
Description
IC IEEE-1394 CONTROLLER 128-TQFP
Customer Reference
Detailed Description
IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TSB43AB23PDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
IEEE 1394
Function
Physical Layer Controller
Interface
PCI
Standards
IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
128-TQFP
Supplier Device Package
128-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM38.18000RM38.18
10RM29.76300RM297.63
24RM27.73917RM665.74
90RM25.48744RM2,293.87
270RM24.15730RM6,522.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM38.18000
Unit Price with VAT:RM41.99800

Other Suppliers on DigiKey

65,987In Stock
Ships from Rochester Electronics, LLC