1/1 Transceiver Half Meter Bus 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS521DR

DigiKey Part Number
296-50177-2-ND - Tape & Reel (TR)
296-50177-1-ND - Cut Tape (CT)
296-50177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSS521DR
Description
IC TRANSCEIVER HALF 1/1 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half Meter Bus 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSS521DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Meter Bus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,441
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.90000RM11.90
10RM8.91600RM89.16
25RM8.16680RM204.17
100RM7.34380RM734.38
250RM6.95128RM1,737.82
500RM6.71454RM3,357.27
1,000RM6.51972RM6,519.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.31407RM15,785.17
5,000RM6.19013RM30,950.65
Manufacturers Standard Package
Unit Price without VAT:RM11.90000
Unit Price with VAT:RM13.09000