
TUSB1002IRGER | |
|---|---|
DigiKey Part Number | TUSB1002IRGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB1002IRGER |
Description | IC TRANSCEIVER FULL 2/2 24VQFN |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full USB 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1002IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |

