
TUSB2551ARGTR | |
|---|---|
DigiKey Part Number | 296-24834-2-ND - Tape & Reel (TR) 296-24834-1-ND - Cut Tape (CT) 296-24834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2551ARGTR |
Description | IC TRANSCEIVER HALF 1/3 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/3 Transceiver Half USB 2.0 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2551ARGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/3 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.17000 | RM7.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.11962 | RM12,358.86 |
| 6,000 | RM4.03616 | RM24,216.96 |
| 9,000 | RM3.99436 | RM35,949.24 |
| Unit Price without VAT: | RM7.17000 |
|---|---|
| Unit Price with VAT: | RM7.88700 |

