TUSB2551PW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 605
Unit Price: RM7.17000
Datasheet
1/3 Transceiver Half USB 2.0 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB2551PW

DigiKey Part Number
TUSB2551PW-ND
Manufacturer
Manufacturer Product Number
TUSB2551PW
Description
IC TRANSCEIVER HALF 1/3 14TSSOP
Customer Reference
Detailed Description
1/3 Transceiver Half USB 2.0 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TUSB2551PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/3
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
1.5Mbps
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 900 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

900In Stock
Ships from Rochester Electronics, LLC