USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB7320RKMT

DigiKey Part Number
296-32597-2-ND - Tape & Reel (TR)
296-32597-1-ND - Cut Tape (CT)
296-32597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB7320RKMT
Description
IC HUB CONTROLLER USB 100WQFN
Customer Reference
Detailed Description
USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TUSB7320RKMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Protocol
USB
Function
Host Controller
Interface
USB, PCIe
Standards
USB 3.0
Voltage - Supply
1.1V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
100-WQFN Dual Rows, Exposed Pad
Supplier Device Package
100-WQFN-MR (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM46.18000RM46.18
10RM36.23200RM362.32
25RM33.74040RM843.51
100RM31.00430RM3,100.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM29.69972RM7,424.93
500RM28.91346RM14,456.73
750RM28.51967RM21,389.75
1,250RM28.08344RM35,104.30
Manufacturers Standard Package
Unit Price without VAT:RM46.18000
Unit Price with VAT:RM50.79800