
TUSB8044AIRGCT | |
|---|---|
DigiKey Part Number | 296-TUSB8044AIRGTR-ND - Tape & Reel (TR) 296-TUSB8044AIRGCT-ND - Cut Tape (CT) 296-TUSB8044AIRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8044AIRGCT |
Description | USB TRANSCEIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8044AIRGCT Models |
Category | Interface I2C, SMBus |
Manufacturer Texas Instruments | Standards USB 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.99V ~ 1.26V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB8042AIRGCT | Texas Instruments | 109 | 296-TUSB8042AIRGCT-ND | RM2,074.00000 | Parametric Equivalent |
| TUSB8043AIRGCT | Texas Instruments | 633 | 296-TUSB8043AIRGCT-ND | RM2,027.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.54000 | RM51.54 |
| 10 | RM40.53100 | RM405.31 |
| 25 | RM37.78000 | RM944.50 |
| 100 | RM34.75590 | RM3,475.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM33.31444 | RM8,328.61 |
| 500 | RM32.44566 | RM16,222.83 |
| 750 | RM32.01072 | RM24,008.04 |
| Unit Price without VAT: | RM51.54000 |
|---|---|
| Unit Price with VAT: | RM56.69400 |


