Direct

TVP5150APBSRG4 | |
|---|---|
DigiKey Part Number | TVP5150APBSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP5150APBSRG4 |
Description | IC VIDEO DECODER 8BIT 32TQFP |
Customer Reference | |
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5150APBSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Video Decoder | |
Applications | Cell Phones, PDA, Players | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |


