TVP5150APBSRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,582
Unit Price: RM11.66000
Datasheet
Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP5150APBSRG4

DigiKey Part Number
TVP5150APBSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP5150APBSRG4
Description
IC VIDEO DECODER 8BIT 32TQFP
Customer Reference
Detailed Description
Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TVP5150APBSRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Video Decoder
Applications
Cell Phones, PDA, Players
Voltage - Supply, Analog
1.8V
Voltage - Supply, Digital
1.8V, 3.3V
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12,900In Stock
Ships from Rochester Electronics, LLC