
TWL6030B1A4CMRR | |
|---|---|
DigiKey Part Number | TWL6030B1A4CMRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TWL6030B1A4CMRR |
Description | IC POWER MGMT 187FCBGA |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 187-FCBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | 20µA | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 187-VFBGA, FCBGA | |
Supplier Device Package | 187-FCBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM34.05927 | RM85,148.17 |
| Unit Price without VAT: | RM34.05927 |
|---|---|
| Unit Price with VAT: | RM37.46520 |

