TWL6032A1B0YFFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: RM37.07776
Datasheet
Image for TWL6032A1B0YFFT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWL6032A1B0YFFT

DigiKey Part Number
TWL6032A1B0YFFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TWL6032A1B0YFFT
Description
IC POWER/BATT MGMT 155DSBGA
Customer Reference
Detailed Description
Handheld/Mobile Devices, OMAP™ PMIC 155-DSBGA (5.21x5.36)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Handheld/Mobile Devices, OMAP™
Current - Supply
20µA
Voltage - Supply
2.5V ~ 4.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
155-UFBGA, DSBGA
Supplier Device Package
155-DSBGA (5.21x5.36)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types