MFR Recommended
Direct
Parametric Equivalent

TXB0104PWRG4 | |
|---|---|
DigiKey Part Number | 296-52837-2-ND - Tape & Reel (TR) 296-52837-1-ND - Cut Tape (CT) 296-52837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104PWRG4 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.70478 | RM3,409.56 |
| 4,000 | RM1.65996 | RM6,639.84 |
| 6,000 | RM1.63751 | RM9,825.06 |
| 10,000 | RM1.61265 | RM16,126.50 |
| 14,000 | RM1.59810 | RM22,373.40 |
| 20,000 | RM1.58412 | RM31,682.40 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |















