Parametric Equivalent
Similar
Similar

TXS0102DQMR | |
|---|---|
DigiKey Part Number | 296-28435-2-ND - Tape & Reel (TR) 296-28435-1-ND - Cut Tape (CT) 296-28435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102DQMR |
Description | IC XLTR VL BIDIR 8-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-X2SON (1.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102DQMR Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFDFN |
Channels per Circuit 2 | Supplier Device Package 8-X2SON (1.8x1.2) |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS0102DQER | Texas Instruments | 2 | 296-28368-1-ND | RM3.59000 | Parametric Equivalent |
| MAX14595ETA+T | Analog Devices Inc./Maxim Integrated | 13,074 | MAX14595ETA+TCT-ND | RM15.09000 | Similar |
| NVT2002DP,118 | NXP USA Inc. | 22,570 | 568-5121-1-ND | RM2.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.57300 | RM25.73 |
| 25 | RM2.31840 | RM57.96 |
| 100 | RM2.03900 | RM203.90 |
| 250 | RM1.90584 | RM476.46 |
| 500 | RM1.82540 | RM912.70 |
| 1,000 | RM1.82052 | RM1,820.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.72533 | RM5,175.99 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |














