TXS0104EGXUR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,400
Unit Price: RM25.69000
Datasheet

Similar


NXP USA Inc.
In Stock: 7,468
Unit Price: RM3.94000
Datasheet

Similar


NXP USA Inc.
In Stock: 1,898
Unit Price: RM5.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,464
Unit Price: RM3.59000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-BGA Microstar Junior (2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0104EGXUR

DigiKey Part Number
TXS0104EGXUR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXS0104EGXUR
Description
IC XLTR VL BIDIR 12BGA MICROSTAR
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-BGA Microstar Junior (2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TXS0104EGXUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFBGA
Supplier Device Package
12-BGA Microstar Junior (2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22,401 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22,401In Stock
Ships from Rochester Electronics, LLC