
TXU0204QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TXU0204QPWRQ1TR-ND - Tape & Reel (TR) 296-TXU0204QPWRQ1CT-ND - Cut Tape (CT) 296-TXU0204QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0204QPWRQ1 |
Description | IC XLTR VL UNIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXU0204QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM3.38800 | RM33.88 |
| 25 | RM3.06360 | RM76.59 |
| 100 | RM2.70800 | RM270.80 |
| 250 | RM2.53864 | RM634.66 |
| 500 | RM2.45950 | RM1,229.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.28302 | RM4,566.04 |
| 4,000 | RM2.22601 | RM8,904.04 |
| 6,000 | RM2.19748 | RM13,184.88 |
| 10,000 | RM2.16585 | RM21,658.50 |
| 14,000 | RM2.14737 | RM30,063.18 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |







