



UA7812CKTTRG3 | |
|---|---|
DigiKey Part Number | 296-50444-2-ND - Tape & Reel (TR) 296-50444-1-ND - Cut Tape (CT) 296-50444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA7812CKTTRG3 |
Description | IC REG LINEAR 12V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UA7812CKTTRG3 Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 78dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 30V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7812SX/NOPB | Texas Instruments | 7,936 | 296-44522-1-ND | RM7.37000 | MFR Recommended |
| MC7812ACD2TR4G | onsemi | 4,845 | MC7812ACD2TR4GOSCT-ND | RM3.27000 | Direct |
| MIC29150-12WU | Microchip Technology | 156 | 576-2207-ND | RM18.64000 | Similar |
| MIC29150-12WU-TR | Microchip Technology | 3,126 | MIC29150-12WU-CT-ND | RM18.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM3.15200 | RM31.52 |
| 25 | RM2.84640 | RM71.16 |
| 100 | RM2.51100 | RM251.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.21467 | RM2,214.67 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |



