Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L15ACPKG3

DigiKey Part Number
296-50455-2-ND - Tape & Reel (TR)
296-50455-1-ND - Cut Tape (CT)
296-50455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78L15ACPKG3
Description
IC REG LINEAR 15V 100MA SOT89-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L15ACPKG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
39dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,459
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM1.00500RM10.05
25RM0.89360RM22.34
100RM0.77110RM77.11
250RM0.71268RM178.17
500RM0.67760RM338.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.64872RM648.72
2,000RM0.62491RM1,249.82
3,000RM0.61300RM1,839.00
5,000RM0.59980RM2,999.00
7,000RM0.59209RM4,144.63
10,000RM0.58466RM5,846.60
25,000RM0.56869RM14,217.25
50,000RM0.55906RM27,953.00
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600