


UA78M06CKVURG3 | |
|---|---|
DigiKey Part Number | 296-19532-2-ND - Tape & Reel (TR) 296-19532-1-ND - Cut Tape (CT) 296-19532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M06CKVURG3 |
Description | IC REG LINEAR 6V 500MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M06CKVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.47000 | RM24.70 |
| 25 | RM2.22680 | RM55.67 |
| 100 | RM1.95620 | RM195.62 |
| 250 | RM1.82768 | RM456.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.61871 | RM4,046.78 |
| 5,000 | RM1.57806 | RM7,890.30 |
| 7,500 | RM1.55770 | RM11,682.75 |
| 12,500 | RM1.53514 | RM19,189.25 |
| 17,500 | RM1.52197 | RM26,634.48 |
| 25,000 | RM1.50928 | RM37,732.00 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |


