UA78M12CKTPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,283
Unit Price: RM3.66000
Datasheet

Similar


Rohm Semiconductor
In Stock: 349
Unit Price: RM4.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,169
Unit Price: RM3.35000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM2.13000
Datasheet

Similar


STMicroelectronics
In Stock: 15,459
Unit Price: RM1.89000
Datasheet

Similar


onsemi
In Stock: 4,582
Unit Price: RM1.77000
Datasheet

Similar


onsemi
In Stock: 3,652
Unit Price: RM2.29000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM1.54000
Datasheet

Similar


onsemi
In Stock: 13,020
Unit Price: RM1.69000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78M12CKTPR

DigiKey Part Number
296-11142-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UA78M12CKTPR
Description
IC REG LINEAR 12V 500MA TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
UA78M12CKTPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 350mA
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes