


UA7908CKTER | |
|---|---|
DigiKey Part Number | 296-19028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UA7908CKTER |
Description | IC REG LIN -8V 1.5A 3-POWERFLEX |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 3-PowerFLEX™ |
Datasheet | Datasheet |
EDA/CAD Models | UA7908CKTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -25V | |
Voltage - Output (Min/Fixed) | -8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-4, DPAK (3 Leads + Tab) | |
Supplier Device Package | 3-PowerFLEX™ | |
Base Product Number |

